Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec ESQ-113-34-G-D

Samtec 2.54mmpitch26pDouble row female socket, ESQseries, vertical, Through hole mounting
$ 4.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ESQ-113-34-G-D.

Samtec

Datasheet1 page9 years ago
Technical Drawing4 pages9 years ago

Electro Sonic

Newark

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-24.82%

CAD Models

Download Samtec ESQ-113-34-G-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

TE Connectivity1-215307-3
Conn Socket Strip RCP 26 POS 2.54mm Solder ST Thru-Hole Automotive
TE Connectivity6-534206-3
Board-Board Connector Receptacle, 26 Pos; |Te Connectivity Amp 6-534206-3.
ESQ - Samtec 2.54mm Elevated Dual Row Socket Strip ,12.19mm Contact. 11.05mm Profile (14)
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 2 Rows, 26 Contacts, Through Hole Mount
ESQ - Samtec 2.54mm Elevated Dual Row Socket Strip, 7.36mm Contact. 11.05mm Profile (13)
TE Connectivity6-534998-3
Connector Socket Strip RCP 26 POS 2.54mm Solder ST Thru-Hole Gang of Tubes

Descriptions

Descriptions of Samtec ESQ-113-34-G-D provided by its distributors.

Samtec 2.54mmpitch26pDouble row female socket, ESQseries, vertical, Through hole mounting
SAMTEC - ESQ-113-34-G-D - Board-To-Board Connector, Vertical, 2.54 mm, 26 Contacts, Receptacle, ESQ Series, Through Hole
Conn Elevated Socket SKT 26 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
PC / 104 Connectors Elevated Socket Strip, 0.100 Pitch
Samtec ESQ-113-34-G-D 基板接続用ソケット
RS APAC
SOCKET, 2.54MM, VERTICAL THT, 26WAY;
ELEVATED SOCKET STRIPS 2.54MM PITCH
CONN SOCKET 26POS 0.1 GOLD PCB

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESQ113-34-G-D
  • ESQ11334GD