Samtec SLW-113-01-S-D

PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 2 Rows, 26 Contacts, Through Hole Mount
$ 3.219
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SLW-113-01-S-D.

Samtec

Datasheet1 page9 years ago

Newark

Sager Electronics

Toby Electronics

Arrow.cn

Inventory History

3 month trend:
-2.40%

CAD Models

Download Samtec SLW-113-01-S-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.219
$ 1.54
$ 1.54
Stock
12,204
3,876
3,876
Authorized Distributors
6
6
6
Gender
Receptacle
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
26
26
26
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Tin
Tin
Housing Material
Polyester
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity1-215307-3
Conn Socket Strip RCP 26 POS 2.54mm Solder ST Thru-Hole Automotive
TE Connectivity6-534206-3
Board-Board Connector Receptacle, 26 Pos; |Te Connectivity Amp 6-534206-3.
ESQ - Samtec 2.54mm Elevated Dual Row Socket Strip ,12.19mm Contact. 11.05mm Profile (14)
ESQ - Samtec 2.54mm Elevated Dual Row Socket Strip, 7.36mm Contact. 11.05mm Profile (13)
Samtec ESQ Series, 2.54mm Pitch, 26-Pin Double Row Receptacle, Board-to-Board, Right Angle, TH
Amphenol Communications Solutions87606-313LF
Conn Socket Strip RCP 26 POS 2.54mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of Samtec SLW-113-01-S-D provided by its distributors.

PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 2 Rows, 26 Contacts, Through Hole Mount
".100"" Tiger Buy™ Low Profile Socket Strip"
Conn Sckt Strp Skt 26 Pos 2.54Mm Sldr St Th Rohs Compliant: Yes
Conn Socket Strip SKT 26 POS 2.54mm Solder ST Thru-Hole Bulk
Push-Pull,Receptacle 2 26pin Push-pull type Forked Black Through hole mounting 33.02mm*4.95mm*4.95mm
SOCKET LOW-PROFILE 2.54MM 13POS 1ROW
CONNECTOR, RCPT, 26POS, 2ROW, 2.54MM
LO PRO. MACHINE SOCKET STRIP .100
CONNECTOR, RCPT, 26POS, 2ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 26Contacts; Gender: Receptacle; Product Range: SLW Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated C

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLW-113-01-S-D.
  • SLW11301SD