Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec ESQ-110-44-L-D

ESQ - Samtec 2.54mm Elevated Dual Row Socket Strip, 4.57mm Contact. 18.67mm Profile (44)

$ 2.816
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ESQ-110-44-L-D.

Samtec

Datasheet1 page9 years ago
Technical Drawing4 pages9 years ago

Electro Sonic

Farnell

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-22.16%

CAD Models

Download Samtec ESQ-110-44-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity1-215307-0
Conn Socket Strip RCP 20 POS 2.54mm Solder ST Thru-Hole Automotive
TE Connectivity1-534206-0
Insulation Displacement (Idc) Connector; |Amp Te Connectivity 1-534206-0.
TE Connectivity6-534206-0
Conn Socket Strip SKT 20 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Tube
ESQ - Samtec 2.54mm Elevated Dual Row Socket Strip, 2.29mm Contact, 11.05mm Profile (12)
ESQ - Samtec 2.54mm Elevated Dual Row Socket Strip, 7.36mm Contact. 11.05mm Profile (13)
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole Mount, SLW Series

Descriptions

Descriptions of Samtec ESQ-110-44-L-D provided by its distributors.

ESQ - Samtec 2.54mm Elevated Dual Row Socket Strip, 4.57mm Contact. 18.67mm Profile (44)
SAMTEC ESQ-110-44-L-D Board-To-Board Connector, Vertical, ESQ Series, 20 Contacts, Receptacle, 2.54 mm, Through Hole
Conn Elevated Socket SKT 20 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Samtec 2.54mmpitch10pDouble row female row mother, ESQseries, right angle, Through hole mounting
PC / 104 Connectors Elevated Socket Strip, 0.100 Pitch
ELEVATED SOCKET STRIPS 2.54MM PITCH
CONN SOCKET 20POS 0.1 GOLD PCB
SOCKET, 2.54MM, VERTICAL THT, 20WAY; Pitch Spacing:2.54mm; No. of Contacts:20Contacts; Gender:Receptacle; Product Range:ESQ Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Jan-2019); Contact Termination:Through Hole Vertical; Row Pitch:2.54mm

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESQ-110-44-L-D.
  • ESQ11044LD