Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec ESQ-106-14-T-S

PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole Mount
$ 0.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ESQ-106-14-T-S.

Samtec

Datasheet1 page9 years ago
Technical Drawing4 pages9 years ago

Sager Electronics

Farnell

Electro Sonic

Newark

Inventory History

3 month trend:
+34.20%

CAD Models

Download Samtec ESQ-106-14-T-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Conn Socket Strip SKT 6 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Push-Pull Receptacle 2.54mm Pitch 6-Pin 3A Tin Black TH 15.24mm × 2.54mm × 2.54mm
KK 254 PC Board Connector, Top Entry, End-to-End Stackable, 2.54µm Tin (Sn) Plating, 6 Circuits
PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole Mount
KK® 254 PC Board Connector, Top Entry, 2.54µm Tin (Sn), 6 Circuits, with Hooks
SLW - Samtec 2.54mm Tiger Buy Low Profile Single Row Socket Strip, 4.57mm Profile - Fast Stock

Descriptions

Descriptions of Samtec ESQ-106-14-T-S provided by its distributors.

PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole Mount
ESQ - Samtec 2.54mm Elevated Single Row Socket Strip ,12.19mm Contact. 11.05mm Profile (14)
Conn Elevated Socket SKT 6 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Connector, 6Pos, Rcpt, 2.54Mm, Tht; |Samtec, Inc. ESQ-106-14-T-S
PC / 104 Connectors Elevated Socket Strip, 0.100 Pitch
Samtec 2.54mmpitch6pSingle row female Heightened female header, ESQseries, right angle, Through hole mounting
ELEVATED SOCKET STRIPS 2.54MM PITCH
SOCKET, 2.54MM, VERTICAL THT, 6WAY; Pitch Spacing:2.54mm; No. of Contacts:6Contacts; Gender:Receptacle; Product Range:ESQ Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Jan-2019); Contact Termination:Through Hole Vertical

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESQ-106-14-T-S.
  • ESQ10614TS