Samtec ESQ-103-24-T-D

PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole Mount
$ 0.863
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ESQ-103-24-T-D.

Samtec

Datasheet1 page9 years ago
Technical Drawing4 pages9 years ago

Electro Sonic

Newark

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+1.88%

CAD Models

Download Samtec ESQ-103-24-T-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 months ago)

Related Parts

PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole Mount
PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole Mount
Board Stackers & Spacers, Socket Strip, 2.54 mm, 6 Contacts, Solder, 2 Rows, 2.54 mm, ESQ Series
TE Connectivity5-534206-3
Connector, Rcpt, 6Pos, 2Row, 2.54Mm; |Te Connectivity Amp 5-534206-3
TE Connectivity215309-3
Conn Socket Strip SKT 6 POS 2.54mm Solder ST Thru-Hole Automotive Carton
TE Connectivity215307-3
Conn Socket Strip RCP 6 POS 2.54mm Solder ST Top Entry Thru-Hole Carton

Descriptions

Descriptions of Samtec ESQ-103-24-T-D provided by its distributors.

PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole Mount
Samtec ESQ Series Receptacle, 2.54mm Pitch, 6-Pin, Single Row, Vertical, TH
Conn Elevated Socket SKT 6 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
PC / 104 Connectors Elevated Socket Strip, 0.100 Pitch
Samtec ESQ-103-24-T-D 基板接続用ソケット
RS APAC
ELEVATED SOCKET STRIPS 2.54MM PITCH
SOCKET, 2.54MM, VERTICAL THT, 6WAY;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESQ10324TD