Samtec ESD-103-T-04

PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole Mount
$ 1.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ESD-103-T-04.

Samtec

Datasheet1 page9 years ago

Electro Sonic

Farnell

JRH Electronics

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole Mount, HLE Series
PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole Mount
ESQ - Samtec 2.54mm Elevated Dual Row Socket Strip, 4.83mm Contact. 13.59mm Profile (23)
HIROSE ELECTRICDF11-6DS-2DSA(05)
CONN RCPT 6POS 0.079 TIN PCB / 6 Position Receptacle Connector 0.079" (2.00mm) Through Hole Tin
TE Connectivity5-534206-3
Connector, Rcpt, 6Pos, 2Row, 2.54Mm; |Te Connectivity Amp 5-534206-3
TE Connectivity215307-3
Conn Socket Strip RCP 6 POS 2.54mm Solder ST Top Entry Thru-Hole Carton

Descriptions

Descriptions of Samtec ESD-103-T-04 provided by its distributors.

PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole Mount
".100"" Elevated Double Row Screw Machine Socket Strip"
SOCKET, 2.54MM, VERTICAL THT, 6WAY;
SOCKET, 2.54MM, VERTICAL THT, 6POS; Series:-; Pitch Spacing:2.54mm; No. of Rows:2; No. of Contacts:6; Gender:Receptacle; Contact Termination:Through Hole Vertical; Contact Plating:Tin; Contact Material:Beryllium Copper ;RoHS Compliant: Yes

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESD103T04