Samtec EHT-122-01-L-D

Pin Header, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 44 Contacts, Through Hole, EHT
$ 4.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec EHT-122-01-L-D.

Farnell

Datasheet1 page9 years ago

Samtec

Sager Electronics

CAD Models

Download Samtec EHT-122-01-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.47
$ 14.41
$ 14.41
Stock
102
12,969
12,969
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2 mm
2 mm
2 mm
Number of Contacts
44
44
44
Number of Rows
2
2
2
Mount
Through Hole
-
-
Termination
Solder
Solder
Solder
Orientation
-
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer
Contact Material
-
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 44 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tube
Pin Header, 44 Contacts, 2 Rows, 2mm, Gold, 2A, Straight, Unshrouded, Phosphor Bronze, THT
Conn Unshrouded Header HDR 44 POS 2mm Solder RA Thru-Hole Milli-Grid™ Frame
Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch
Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch
Conn Shrouded Header HDR 44 POS 2mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of Samtec EHT-122-01-L-D provided by its distributors.

Pin Header, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 44 Contacts, Through Hole, EHT
EHT ROHS3Compliant COMMERCIAL UL Connector Header -55C~125C 3A 0.3inch
"2.00 mm Shrouded IDC Ejector Header"
44pin 2mm 2 2mm Header,Latch Lock/Eject Hooks 3A 380nm
CONNECTOR, HEADER, 44POS, 2ROW, 2MM;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.