Samtec EHT-122-01-S-D

Conn Ejector Header HDR 44 POS 2mm Solder ST Top Entry Thru-Hole Tube
$ 14.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec EHT-122-01-S-D.

Samtec

Datasheet1 page9 years ago
Technical Drawing3 pages10 years ago

Sager Electronics

Farnell

JRH Electronics

HQonline

Inventory History

3 month trend:
+25.10%

CAD Models

Download Samtec EHT-122-01-S-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.41
$ 7.81
$ 7.81
Stock
13,304
102
102
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2 mm
2 mm
2 mm
Number of Contacts
44
44
44
Number of Rows
2
2
2
Mount
-
-
-
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch
Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch
Pin Header, Board-to-Board, 3.3 A, 2 mm, 2 Rows, 44 Contacts, Through Hole, TMM Series, Unshrouded
Amphenol Communications Solutions98414-F06-44ULF
Conn Shrouded Header (4 Sides) HDR 44 POS 2mm Solder ST Top Entry Thru-Hole Minitek® Tube
Amphenol Communications Solutions98414-G06-44ULF
Conn Shrouded Header (4 Sides) HDR 44 POS 2mm Solder ST Top Entry Thru-Hole Minitek® Tube

Descriptions

Descriptions of Samtec EHT-122-01-S-D provided by its distributors.

Conn Ejector Header HDR 44 POS 2mm Solder ST Top Entry Thru-Hole Tube
2 Tin 2mm -55鈩儈+125鈩 Phosphor Bronze Direct Insert Plugin Wire To Board Connector ROHS
Samtec EHT Series 2.0mm Pitch 44-Pin Double Row Header, Board-to-Board Connector, Right Angle, TH
"2.00 mm Shrouded IDC Ejector Header"
POWER HEADER 22POS 1ROW EHT-122-01-S-D
SAMTEC EHT-122-01-S-D Wire-To-Board Connector, EHT Series, 44 Contacts, Header, 1.27 mm, Through Hole, 2 Rows
Wire-To-Board/Wire-To-Wire Connector

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • EHT-122-01-SD
  • EHT-12201SD
  • EHT12201SD