Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec EHT-117-01-S-D

Conn Ejector Header HDR 34 POS 2mm Solder ST Top Entry Thru-Hole Tube
$ 6.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec EHT-117-01-S-D.

Newark

Datasheet1 page9 years ago
Datasheet3 pages9 years ago
Datasheet1 page11 years ago
Datasheet1 page13 years ago

Samtec

Electro Sonic

Sager Electronics

Farnell

Inventory History

3 month trend:
+1.11%

CAD Models

Download Samtec EHT-117-01-S-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

34pin 2mm 2 2mm Header,Push-Pull 3.2A 510nm gold Black Through hole mounting 34mm*3.94mm*3.94mm
Pin Header, Board-to-Board, 3.3 A, 2 mm, 2 Rows, 34 Contacts, Through Hole, TMM Series, Unshrouded
Conn Datamate M 34 POS 2mm Solder ST Thru-Hole Tube
Datamate L-Tek ROHS3Compliant COMMERCIAL UL Connector Plug 500Cycles 25mOhm -55C~125C 3A
Conn Shrouded Header (4 Sides) HDR 34 POS 2mm Solder ST Top Entry Thru-Hole Minitek® Bulk
Amphenol Communications Solutions98414-G06-34ULF
Conn Shrouded Header (4 Sides) HDR 34 POS 2mm Solder ST Top Entry Thru-Hole Tube

Descriptions

Descriptions of Samtec EHT-117-01-S-D provided by its distributors.

Conn Ejector Header HDR 34 POS 2mm Solder ST Top Entry Thru-Hole Tube
2 MM EJECTOR HEADER ASSEMBLY Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle
Header, 2.0Mm, 2X17 Position; Connector Systems:Board-To-Board, Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:34Contacts; Contact Termination Type:Through Hole; Product Range:Eht Series Rohs Compliant: Yes |Samtec EHT-117-01-S-D.

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • EHT-117-01-S-D .
  • EHT-117-01-S-D.
  • EHT-11701SD
  • EHT11701SD