Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M80-5003442

Conn Datamate M 34 POS 2mm Solder ST Thru-Hole Tube
$ 10.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-5003442.

IHS

Datasheet1 page6 years ago
Datasheet1 page6 years ago

Electro Sonic

Newark

Farnell

Factory Futures

Inventory History

3 month trend:
+29.50%

CAD Models

Download Harwin M80-5003442 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Conn Datamate Header 34 POS 2mm Solder ST Through Hole
Header,Threaded Solder pad 34pin 2.2A gold Black Through hole mounting 44mm(Length)
Datamate L-Tek ROHS3Compliant COMMERCIAL UL Connector Plug 500Cycles 25mOhm -55C~125C 3A
34pin 2mm 2 2mm Header,Push-Pull 3.2A 510nm gold Black Through hole mounting 34mm*3.94mm*3.94mm
Pin Header, Board-to-Board, 3.3 A, 2 mm, 2 Rows, 34 Contacts, Through Hole, TMM Series, Unshrouded
Conn Shrouded Header (4 Sides) HDR 34 POS 2mm Solder ST Top Entry Thru-Hole Minitek® Bulk

Descriptions

Descriptions of Harwin M80-5003442 provided by its distributors.

Conn Datamate M 34 POS 2mm Solder ST Thru-Hole Tube
HARWIN 2.0mmpitch34pDouble row pin header Board to Board, Wire-to-board connector, Datamate J-Tekseries, right angle, Through hole mounting
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, M2x0.4, Black Insulator, Receptacle
PLUG, VERTICAL, DIL, 34WAY; Pitch Spacing: 2mm; No. of Contacts: 34Contacts; Gender: Header; Product Range: Datamate J-Tek M80-5 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated C

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR