Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec EHT-108-01-S-D

CONN HEADER VERT 16POS 2MM / Connector Header Through Hole 16 position 0.079" (2.00mm)

$ 3.598
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec EHT-108-01-S-D.

Samtec

Datasheet1 page9 years ago
Technical Drawing3 pages10 years ago

Master Electronics

Sager Electronics

Newark

HQonline

Inventory History

3 month trend:
+25.64%

CAD Models

Download Samtec EHT-108-01-S-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 2 mm, 2 Rows, 16 Contacts, Through Hole, TMM Series
Header, Push-Pull, 16-Pin, 2mm Pitch, 3.2A, Gold, Black, TH, 16mm L × 3.94mm H
Pin Header, Board-to-Board, 2 mm, 2 Rows, 16 Contacts, Through Hole, TMM Series
Amphenol Communications Solutions98414-G06-16LF
Conn Shrouded Header HDR 16 POS 2mm Solder ST Thru-Hole Minitek® Bag
Amphenol Communications Solutions98414-G06-16ULF
Conn Shrouded Header (4 Sides) HDR 16 POS 2mm Solder ST Thru-Hole Tube
Pin Header, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 16 Contacts, Through Hole

Descriptions

Descriptions of Samtec EHT-108-01-S-D provided by its distributors.

CONN HEADER VERT 16POS 2MM / Connector Header Through Hole 16 position 0.079" (2.00mm)
Header, 2.0Mm, 2X8 Position; Connector Systems:Board-To-Board, Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:16Contacts; Contact Termination Type:Through Hole; Product Range:Eht Series Rohs Compliant: Yes |Samtec EHT-108-01-S-D.
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • EHT-108-01-S-D.
  • EHT-10801SD
  • EHT10801SD