Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec EHF-117-01-L-D

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 34 Contacts, Through Hole, EHF Series, Shrouded
$ 3.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec EHF-117-01-L-D.

Samtec

Datasheet1 page9 years ago
Technical Drawing3 pages12 years ago

Sager Electronics

Master Electronics

element14 APAC

Newark

Inventory History

3 month trend:
-11.14%

CAD Models

Download Samtec EHF-117-01-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 weeks ago)

Related Parts

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 34 Contacts, Through Hole, FTSH Series
Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 34 Contacts, Through Hole, FTSH Series
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Through Hole, EHF Series, Shrouded
Amphenol Communications Solutions20021111-00034T4LF
Conn Unshrouded Header HDR 34 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity5-103916-9
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
1.27Mm Pitch Multi-Function Two Piece Connectors |Hirose/hrs FX2CA2-40P-1.27DSAL(71)

Descriptions

Descriptions of Samtec EHF-117-01-L-D provided by its distributors.

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 34 Contacts, Through Hole, EHF Series, Shrouded
Conn Ejector Header HDR 34 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator
PCB HEADER, 34POS, 2ROW, 1.27MM, THT; Pitch Spacing: 1.27mm; No. of Contacts: 34Contacts; Gender: Header; Product Range: EHF Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Conta

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • EHF-117-01-L-D..
  • EHF117-01-L-D
  • EHF11701LD