Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec CLT-114-02-L-D

Samtec 2mmpitch28pDouble row female Board to Board, CLTseries, right angle, surface
$ 2.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLT-114-02-L-D.

Samtec

Datasheet1 page9 years ago
Technical Drawing2 pages9 years ago

Sager Electronics

Newark

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-27.32%

CAD Models

Download Samtec CLT-114-02-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 28 Contacts, Surface Mount
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 28 Contacts, Surface Mount, TLE Series
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 20 Contacts, Surface Mount
Amphenol Communications Solutions55510-120TRLF
Push-Pull,Receptacle 2mm 2 20pin 2A 760nm gold Black SMD mount 19.92mm(Length)*6mm(height)
Board Connector, 20 Contact(S), 2 Row(S), Female, Straight, 0.079 Inch Pitch, Surface Mount
12+12 Pos. Female Dil Vertical Smt Conn. Rohs Compliant: Yes |Harwin M22-6361242

Descriptions

Descriptions of Samtec CLT-114-02-L-D provided by its distributors.

Samtec 2mmpitch28pDouble row female Board to Board, CLTseries, right angle, surface
RECEPTACLE, 2MM, SMD, 28WAY; Pitch Spacing:2mm; No. of Contacts:28Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Mat
RECEPTACLE, 2MM, SMD, 28WAY; Connector Type:Board to Board; Gender:Female; Ways, No. of:28; Lead Spacing:2mm; Termination Method:Solder; Contact Material:Phosphor Bronze; Series:CLT; Contact Plating:Gold; No. of Rows:2; Colour:Black; Contact Resistance:10mohm; Current Rating:2A; Material:LCP; Max Operating Temperature:+125°C; Min Temperature Operating:-55°C; Termination Type:SMD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLT11402LD