Samtec CLT-104-01-L-D

PCB Receptacle, Bottom Entry, Board-to-Board, 2 mm, 2 Rows, 8 Contacts, Through Hole Mount
$ 1.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLT-104-01-L-D.

Samtec

Datasheet1 page9 years ago
Technical Drawing1 page9 years ago

Sager Electronics

Farnell

JRH Electronics

Newark

Inventory History

3 month trend:
-12.12%

CAD Models

Download Samtec CLT-104-01-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.074
$ 0.794
$ 0.794
Stock
347
15,071
15,071
Authorized Distributors
6
6
6
Gender
Receptacle
Female
Female
Pitch
2 mm
2 mm
2 mm
Number of Positions
8
-
-
Number of Rows
2
2
2
Mount
Through Hole
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 months ago)

Related Parts

Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket
Samtec 2mm Pitch 8P Dual Row Receptacle Board-to-Board SQT Series Right Angle TH
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 8 Contacts, Through Hole Mount
HARWIN 2mmpitch8pDouble row female Bus bar, right angle, Through hole mounting
Amphenol Communications Solutions63453-108LF
Conn Socket Strip SKT 8 POS 2mm Solder ST Top Entry Thru-Hole Minitek® Tube
Molex 2mmpitch8pDouble row female Board to Board, Milli-Gridseries, Straight, Through-hole

Descriptions

Descriptions of Samtec CLT-104-01-L-D provided by its distributors.

PCB Receptacle, Bottom Entry, Board-to-Board, 2 mm, 2 Rows, 8 Contacts, Through Hole Mount
Push-Pull Receptacle, 2mm Pitch, 8Pin, 4.1A, Gold Plated, TH, 8mm L × 4mm H
Conn Socket Strip SKT 8 POS 2mm Solder ST Thru-Hole TIGER CLAW™ Tube

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLT104-01-L-D
  • CLT10401LD