What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec CLT-103-01-F-D

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 6 Contacts, Through Hole Mount, Tiger Claw CLT
$ 0.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLT-103-01-F-D.

Farnell

Datasheet1 page8 years ago
Technical Drawing1 page8 years ago

Sager Electronics

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-0.90%

CAD Models

Download Samtec CLT-103-01-F-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

SQT - Samtec 2mm Pitch Square Pin Cost Effective Socket Strip 2.29mm Tail
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 6 Contacts, Solder, SQW Series, Phosphor Bronze
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 6 Contacts, Surface Mount Straight
Amphenol Communications Solutions55510-106LF
Board Connector, 6 Contact(S), 2 Row(S), Female, Straight, 0.079 Inch Pitch, Surface Mount
Amphenol Communications Solutions55508-106LF
LPVCC 2.3 T.E SMT ASSY-55508-106LF | Amphenol FCI (Amphenol CS) 55508106LF
Amphenol Communications Solutions63453-106LF
Conn Socket Strip SKT 6 POS 2mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of Samtec CLT-103-01-F-D provided by its distributors.

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 6 Contacts, Through Hole Mount, Tiger Claw CLT
Conn Socket Strip SKT 6 POS 2mm Solder ST Top Entry Thru-Hole TIGER CLAW™ Layer
Push-Pull,Receptacle 2mm 2 6pin 4.1A 76nm 6mm*4mm
2.00 mm Tiger Claw Rugged Reliable Dual
BTB CONN, RCPT, 6POS, 2ROW, 2MM;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLT10301FD