Samtec FLE-126-01-G-DV

PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 52 Contacts, Surface Mount
$ 3.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FLE-126-01-G-DV.

Sager Electronics

Datasheet1 page6 years ago
Datasheet1 page9 years ago
Datasheet1 page8 years ago
Datasheet1 page5 years ago

Samtec

Farnell

JRH Electronics

Toby Electronics

Inventory History

3 month trend:
+20.09%

CAD Models

Download Samtec FLE-126-01-G-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Samtec 1.27mmpitch52pDouble row female Board to Board, CLPseries, Straight, surface mount
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 52 Contacts, Surface Mount, CLP Series
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 52 Contacts, Surface Mount, CLP Series
HIROSE ELECTRICFX2-52S-1.27DSL(71)
Hirose 1.27mm Pitch 52P Double Row Receptacle, Board-to-Board, FX2 Series, Right Angle, TH
HIROSE ELECTRICFX2-52S-1.27SVL(71)
52 CONTACT(S) FEMALE STRAIGHT BOARD STACKING CONNECTOR SURFACE MOUNT RECEPTACLE
Bottom/Top Entry, Push-Pull, Receptacle, 1.27mm Pitch, 40-Pin, 1A, Gold, Black, SMD

Descriptions

Descriptions of Samtec FLE-126-01-G-DV provided by its distributors.

PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 52 Contacts, Surface Mount
"Cost Effective Surface Mount Socket
Push-Pull Receptacle 1.27mm 52Pin 2A 250nm Gold Black SMD P=1.27mm 33.13mm × 3.33mm × 4.6mm
FLE - Samtec 1.27mm Tiger Beam Cost Effective Single Beam Socket Strip, 4.55mm Profile
Conn Socket Strip SKT 52 POS 1.27mm Solder ST SMD Tube
CONNECTOR, RCPT, 52POS, 2ROW, 1.27MM; Pitch Spacing: 1.27mm; No. of Contacts: 52Contacts; Gender: Receptacle; Product Range: FLE Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FLE-126-01-G-DV.