What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec CLP-105-02-F-DH

Conn Socket Strip SKT 10 POS 1.27mm Solder RA Side Entry SMD TIGER CLAW™ Tube
$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLP-105-02-F-DH.

Sager Electronics

Datasheet1 page5 years ago
Datasheet1 page9 years ago
Datasheet3 pages3 years ago
Datasheet1 page4 years ago
Datasheet1 page5 years ago
Datasheet1 page17 years ago

Upverter

Newark

Samtec

Farnell

Inventory History

3 month trend:
+21.31%

CAD Models

Download Samtec CLP-105-02-F-DH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Board to Board & Mezzanine Connectors Cost Effective Surface Mount Socket, 0.050 Pitch
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount, RSM Series
Conn Socket Strip Receptacle 10 POS 1.27mm Solder ST Surface Mount
PCB Receptacle, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount
Conn Socket Strip F 10 POS 1.27mm Solder ST SMD Tube

Descriptions

Descriptions of Samtec CLP-105-02-F-DH provided by its distributors.

Conn Socket Strip SKT 10 POS 1.27mm Solder RA Side Entry SMD TIGER CLAW™ Tube
1.27mm 1.27mm Double Row Tin 3.3A -55鈩儈+125鈩 10P Horizontal attachment 3.43mm SMD,P=1.27mm,Surface Mount锛孯ight Angle Female Headers ROHS
CONNECTOR, RCPT, 10POS, 2ROW, 1.27MM; Pitch Spacing: 1.27mm; No. of Contacts: 10Contacts; Gender: Receptacle; Product Range: CLP Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated
Socket, 1.27Mm, Vertical Through-Hole, 10 Position; Connector Systems:Board-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:10Contacts; Connector Mounting:Surface Mount Right Angle; Product Range:Clp Series Rohs Compliant: Yes |Samtec, Inc. CLP-105-02-F-DH

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLP-105-02-F DH
  • CLP-105-02-F-D-H
  • CLP-105-02-F-DH.
  • CLP-105-02-FDH
  • CLP10502FDH