What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec CLM-109-02-L-D

PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 18 Contacts, Surface Mount, CLM Series

$ 2.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLM-109-02-L-D.

Master Electronics

Datasheet1 page6 years ago
Datasheet1 page8 years ago

Samtec

Sager Electronics

Farnell

Toby Electronics

Inventory History

3 month trend:
-1.01%

CAD Models

Download Samtec CLM-109-02-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.42
$ 2.068
$ 2.068
Stock
2,489
2,037
2,037
Authorized Distributors
6
6
6
Gender
Receptacle
Receptacle
Receptacle
Pitch
1 mm
1 mm
1 mm
Number of Positions
18
-
-
Number of Rows
2
2
2
Mount
Surface Mount
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 18 Contacts, Surface Mount, MLE Series
PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 20 Contacts, Surface Mount, MLE Series
PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 14 Contacts, Surface Mount, CLM Series
Amphenol Communications Solutions91931-31121LF
Conn Mezzanine RCP 21 POS 0.5mm Solder ST Top Entry SMDCONAN® T/R
Amphenol Communications Solutions91930-21121LF
Conn Mezzanine RCP 21 POS 0.5mm Solder ST SMD CONAN® Tube
Amphenol Communications Solutions91931-31121
Header Connector,Pcb Mnt,Plug,21 Contacts,Skt,0.039 Pitch,Surface Mount Terminal,Locking

Descriptions

Descriptions of Samtec CLM-109-02-L-D provided by its distributors.

PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 18 Contacts, Surface Mount, CLM Series
Push-Pull,Receptacle 1mm 2 18pin 2.8A 250nm gold Black SMD,P=1mm SMD mount 9.31mm(Length)*3.81mm(height)
SMT MICRO SOCKET STRIP 1MM (.039"")
CONN RCPT 18POS 0.039 GOLD SMD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLM10902LD