What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec CLM-109-02-F-D

PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 18 Contacts, Surface Mount, CLM Series

$ 2.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLM-109-02-F-D.

Samtec

Datasheet1 page9 years ago
Technical Drawing2 pages11 years ago

Electro Sonic

Sager Electronics

Farnell

Toby Electronics

Inventory History

3 month trend:
+0.96%

CAD Models

Download Samtec CLM-109-02-F-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.068
$ 2.042
$ 2.042
Stock
2,037
962
962
Authorized Distributors
6
6
6
Gender
Receptacle
-
-
Pitch
1 mm
1 mm
1 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 14 Contacts, Solder, CLM Series, Phosphor Bronze
PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 20 Contacts, Surface Mount, Tiger Claw CLM
PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 20 Contacts, Surface Mount, MLE Series
Amphenol Communications Solutions91931-31121LF
Conn Mezzanine RCP 21 POS 0.5mm Solder ST Top Entry SMDCONAN® T/R
Amphenol Communications Solutions91930-21121LF
Conn Mezzanine RCP 21 POS 0.5mm Solder ST SMD CONAN® Tube
Amphenol Communications Solutions91931-31121
Header Connector,Pcb Mnt,Plug,21 Contacts,Skt,0.039 Pitch,Surface Mount Terminal,Locking

Descriptions

Descriptions of Samtec CLM-109-02-F-D provided by its distributors.

PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 18 Contacts, Surface Mount, CLM Series
Push-Pull,Receptacle 1mm 2 18pin 2.8A 76nm gold Black SMD mount 9.31mm(Length)*3.81mm(height)
Connector Socket Strip SKT 18 POS 1mm Solder ST SMD Tube
1.00 mm Tiger Claw Rugged Reliable Dual
SMT MICRO SOCKET STRIP 1MM (.039"")
SOCKET, 1MM, VERTICAL SMT, 18WAY;
CONN RCPT 18POS 0.039 GOLD SMD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLM109-02-F-D
  • CLM10902FD