What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec CLM-106-02-F-D

PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 12 Contacts, Surface Mount, CLM Series
$ 1.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLM-106-02-F-D.

Electro Sonic

Datasheet1 page6 years ago

JRH Electronics

Samtec

Sager Electronics

Farnell

Inventory History

3 month trend:
+4.38%

CAD Models

Download Samtec CLM-106-02-F-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 12 Contacts, Surface Mount, M40
PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 10 Contacts, Surface Mount, CLM Series
PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 10 Contacts, Surface Mount, MLE Series
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 12 Contacts, Surface Mount
Push-Pull,Receptacle 1mm 2 10pin 1A gold Black SMD mount 10.4mm(Length)*3.6mm(height)
Push-Pull,Receptacle 1.27mm 2 12pin 1A gold Black SMD,P=1.27mm SMD mount 6.09mm(Length)*4.8mm(height)

Descriptions

Descriptions of Samtec CLM-106-02-F-D provided by its distributors.

PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 12 Contacts, Surface Mount, CLM Series
Samtec 1mmpitch12pDouble row female Board to Board, CLMseries, right angle, surface
CONNECTOR, RECEPTACLE, 12POS, 2ROW, 1MM; Pitch Spacing: 1mm; No. of Contacts: 12Contacts; Gender: Receptacle; Product Range: CLM Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLM-106-02-F-D.
  • CLM-106-02-FD
  • CLM10602FD