Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec CLH-117-F-D-BE

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 34 Contacts, Surface Mount, CLH Series
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLH-117-F-D-BE.

Newark

Datasheet1 page15 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGNS (Last Updated: 1 month ago)

Related Parts

Amphenol Communications Solutions89898-317LF
Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 34 Contacts, Surface Mount, SSM Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 34 Contacts, Surface Mount, CLH Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 34 Contacts, Surface Mount Right Angle
TE Connectivity5-104550-4
Connector, Rcpt, 30Pos, 2Row, 1.27Mm; |Te Connectivity Amp 5-104550-4
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Surface Mount, M20

Descriptions

Descriptions of Samtec CLH-117-F-D-BE provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 34 Contacts, Surface Mount, CLH Series
LOW PROFILE/SMT STRIPS
RCPT, PCB, BRD-TO-BRD, 2.54MM, 2ROWS;
Headers & Wire Housings
SOCKET, 2.54MM, SMT, 34WAY

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.