Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M20-7872042

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Surface Mount, M20
$ 3.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M20-7872042.

Newark

Datasheet1 page7 years ago
Datasheet1 page13 years ago

Farnell

element14 APAC

TME

Inventory History

3 month trend:
-6.47%

CAD Models

Download Harwin M20-7872042 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-12-18
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Solder, Tiger Claw SSM Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 28 Contacts, Surface Mount, SSM Series
Amphenol Communications Solutions89898-317LF
Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 34 Contacts, Surface Mount, CLH Series
TE Connectivity5-104550-4
Connector, Rcpt, 30Pos, 2Row, 1.27Mm; |Te Connectivity Amp 5-104550-4
Board Connector, 40 Contact(S), 2 Row(S), Female, Straight, 0.079 Inch Pitch, Surface Mount

Descriptions

Descriptions of Harwin M20-7872042 provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Surface Mount, M20
Conn Socket Strip F 40 POS 2.54mm Solder ST SMD Tube
HARWIN 2.54mmpitch40pDouble row female Bus bar, right angle, surface
CONN RCPT 40POS 0.1 GOLD SMD / 40 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Gold
Socket, Bottom Entry, Smt, 20X20Way; |Harwin M20-7872042
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket
M20 Socket; Smt; Dil; 2X20W; 2.54Mm
SOCKET, BOTTOM ENTRY, SMT, 20X20WAY; Pitch Spacing: 2.54mm; No. of Contacts: 40Contacts; Gender: Receptacle; Product Range: M20 Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated C

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR