Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec CLH-109-F-D-DV

Connector, Rcpt, 18Pos, 2Row, 2.54Mm Rohs Compliant: Yes |Samtec, Inc. CLH-109-F-D-DV .
$ 1.383
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLH-109-F-D-DV.

Farnell

Datasheet1 page15 years ago

Newark

Inventory History

3 month trend:
-4.51%

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGNS (Last Updated: 3 weeks ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 18 Contacts, Surface Mount, SSM Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 18 Contacts, Surface Mount Right Angle
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Surface Mount, SSM Series
Amphenol Communications Solutions89898-308ALF
CONNECTOR/2.54mm 16Pos Dual Row Surface Mount Female Conn
2.54mm (0.1) Pitch DIL SMT Dual Entry Socket Assembly, selective gold + tin, 10+10 contacts"
Push-Pull,Receptacle 2mm 2 18pin 1A 380nm gold Black SMD,P=2mm SMD mount

Descriptions

Descriptions of Samtec CLH-109-F-D-DV provided by its distributors.

Connector, Rcpt, 18Pos, 2Row, 2.54Mm Rohs Compliant: Yes |Samtec, Inc. CLH-109-F-D-DV .
SAMTEC CLH-109-F-D-DV Board-To-Board Connector, CLH Series, 18 Contacts, Receptacle, 2.54 mm, Surface Mount, 2 Rows
Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLH-109-F-D-DV .
  • CLH109FDDV