Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec CLE-106-01-F-DV

Headers & Wire Housings 0.80 mm Tiger Beam Cost-effective Single Beam Socket Strip
$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLE-106-01-F-DV.

Samtec

Datasheet1 page9 years ago
Technical Drawing2 pages10 years ago

Electro Sonic

JRH Electronics

Sager Electronics

CAD Models

Download Samtec CLE-106-01-F-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.33
$ 2.13
$ 2.13
Stock
41,236
19,938
19,938
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Pitch
800 µm
800 µm
800 µm
Number of Positions
-
12
12
Number of Rows
2
2
2
Mount
-
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Headers & Wire Housings 0.80 mm Tiger Beam Cost-effective Single Beam Socket Strip
0.8mm 2 10P Standing paste SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
Samtec 1.27mmpitch10pDouble row female Board to Board, ERF8series, vertical, surface
Amphenol Communications Solutions91931-31111LF
11 Position 1 mm Pitch Surface Mount Outer Shroud Contact Reseptacle Connector
Amphenol Communications Solutions91921-31111LF
Conn Mezzanine RCP 11 POS 0.5mm Solder ST Top Entry SMD CONAN® T/R
Amphenol Communications Solutions91920-21115LF
1mm 2 Standing paste Plugin,P=1mm Board-to-Board and Backplane Connector ROHS

Descriptions

Descriptions of Samtec CLE-106-01-F-DV provided by its distributors.

Headers & Wire Housings 0.80 mm Tiger Beam Cost-effective Single Beam Socket Strip
0.8mm 1.2mm Double Row 2.7A Gold -55鈩儈+125鈩 12P Standing paste 3.3mm SMD,P=0.8mm Female Headers ROHS
Conn Socket Strip SKT 12 POS 0.8mm Solder ST SMD
SMT Micro Socket 0.8mm (0.0315"")
CONN RCPT 12POS 0.031 GOLD SMD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.