Samtec CES-135-01-T-D

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 70 Contacts, Through Hole Mount, CES Series
$ 3.888
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CES-135-01-T-D.

Samtec

Datasheet1 page9 years ago

Electro Sonic

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
+33.33%

CAD Models

Download Samtec CES-135-01-T-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 months ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 70 Contacts, Through Hole Mount, SSW Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 50 Contacts, Through Hole Mount, CES Series
Samtec 2.54mm Pitch 60-Pin Double Row Receptacle Board-to-Board CES Series Right Angle TH
TE Connectivity7-534998-5
Conn Socket Strip F 50 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity8-534206-2
Conn Socket Strip SKT 64 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Tube
TE Connectivity8-534998-0
Board Connector, 60 Contact(S), 2 Row(S), Female, Straight, Solder Terminal, Black Insulator,

Descriptions

Descriptions of Samtec CES-135-01-T-D provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 70 Contacts, Through Hole Mount, CES Series
".100"" Closed Entry Low Profile Socket Strip"
Samtec CES-135-01-T-D 基板接続用ソケット
RS APAC
RECEPTACLE, 2.54MM, DUAL, 70WAY;
RECEPTACLE, 2.54MM, DUAL, 70WAY; Pitch Spacing:2.54mm; No. of Contacts:70Contacts; Gender:Receptacle; Product Range:CES Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Tin Plated Contact

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CES-135-01-T-D..