Samtec CES-130-01-T-D

Samtec 2.54mm Pitch 60-Pin Double Row Receptacle Board-to-Board CES Series Right Angle TH
$ 3.409
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CES-130-01-T-D.

Samtec

Datasheet1 page9 years ago

Electro Sonic

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec CES-130-01-T-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 months ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 60 Contacts, Through Hole Mount, SSW Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 50 Contacts, Through Hole Mount, CES Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 56 Contacts, Through Hole Mount, CES Series
Amphenol Communications Solutions87606-330LF
Conn Socket Strip RCP 60 POS 2.54mm Solder ST Thru-Hole Tube
Amphenol Communications Solutions76342-330LF
Amphenol ICC 76342-330LF Dubox® Connector Female 76P 2.54mm Gold-plated
Amphenol Communications Solutions66953-030LF
VERT CARD CONN 30AU D/R-66953-030LF | Amphenol FCI (Amphenol CS) 66953030LF

Descriptions

Descriptions of Samtec CES-130-01-T-D provided by its distributors.

Samtec 2.54mm Pitch 60-Pin Double Row Receptacle Board-to-Board CES Series Right Angle TH
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 60 Contacts, Through Hole Mount, CES Series
RECEPTACLE, 2.54MM, DUAL, 60WAY; Pitch Spacing: 2.54mm; No. of Contacts: 60Contacts; Gender: Receptacle; Product Range: CES Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Plated Contact

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CES13001TD