Samtec CES-125-01-T-D

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 50 Contacts, Through Hole Mount, CES Series
$ 3.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CES-125-01-T-D.

Sager Electronics

Datasheet1 page9 years ago
Datasheet1 page8 years ago
Datasheet1 page5 years ago

Farnell

element14 APAC

Master Electronics

Newark

Inventory History

3 month trend:
-0.84%

CAD Models

Download Samtec CES-125-01-T-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 months ago)

Related Parts

PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 2 Rows, 36 Contacts, Through Hole Mount
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 2 Rows, 50 Contacts, Through Hole Mount
Samtec 2.54mm Pitch 60-Pin Double Row Receptacle Board-to-Board CES Series Right Angle TH
HARWIN 2.54mmpitch40pDouble row female Bus bar, right angle, Through hole mounting
Amphenol Communications Solutions68683-325LF
Conn Socket Strip SKT 50 POS 2.54mm Solder ST Top Entry Thru-Hole Dubox® Tube
Amphenol Communications Solutions87606-325LF
Conn Socket Strip RCP 50 POS 2.54mm Solder ST Top Entry Thru-Hole Tube

Descriptions

Descriptions of Samtec CES-125-01-T-D provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 50 Contacts, Through Hole Mount, CES Series
".100"" Closed Entry Low Profile Socket Strip"
Samtec 2.54mmpitch50pDouble row female Board to Board, CESseries, right angle, Through hole mounting
Conn Socket Strip SKT 50 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
SAMTEC - CES-125-01-T-D - RECEPTACLE, 2.54MM, DUAL, 50WAY
SOCKET CLOSED-ENTRY 2.54MM 25POS 3ROW
RECEPTACLE, 2.54MM, DUAL, 50WAY; Pitch Spacing: 2.54mm; No. of Contacts: 50Contacts; Gender: Receptacle; Product Range: CES Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Plated Contact

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CES12501TD