Samtec CES-130-01-S-S

CES - Samtec 2.54mm Closed Entry Low Profile Single Row Socket Strip, 4.57mm Profile
$ 4.618
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CES-130-01-S-S.

Newark

Datasheet1 page9 years ago

Samtec

Electro Sonic

Toby Electronics

Sager Electronics

Inventory History

3 month trend:
-44.37%

CAD Models

Download Samtec CES-130-01-S-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.618
$ 2.17
$ 2.17
Stock
1,495
2,289
2,289
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
30
30
30
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Tin
Tin
Housing Material
Plastic
Plastic
Plastic

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 months ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 30 Contacts, Through Hole Mount, SSQ Series
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 30 Contacts, Through Hole Mount, SSQ Series
Samtec 2.54mmpitch30pSingle row female Bus bar, SSWseries, right angle, Through hole mounting
TE Connectivity7-535541-8
Conn Socket Strip RCP 30 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
TE Connectivity7-534237-8
Connector Socket Strip RCP 30 POS 2.54mm Solder ST Thru-Hole
TE Connectivity / AMP2-535541-8
Conn Socket Strip RCP 30 POS 2.54mm Solder ST Thru-Hole Automotive Box

Descriptions

Descriptions of Samtec CES-130-01-S-S provided by its distributors.

CES - Samtec 2.54mm Closed Entry Low Profile Single Row Socket Strip, 4.57mm Profile
Conn Socket Strip SKT 30 POS 2.54mm Solder ST Thru-Hole Tube
Push-Pull,Receptacle 2.54mm 1 30pin 5.5A 760nm
50 OHM 1.35 MM JACK, COMPRESSION MOUNT;
CONN RCPT 30POS .100 SNGL GOLD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CES13001SS