Samtec CES-122-01-T-S

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 22 Contacts, Through Hole Mount, CES Series
$ 1.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CES-122-01-T-S.

Samtec

Datasheet1 page9 years ago

Newark

Electro Sonic

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-28.63%

CAD Models

Download Samtec CES-122-01-T-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.535
$ 3.79
$ 3.79
Stock
2,456
13,646
13,646
Authorized Distributors
6
6
6
Gender
Receptacle
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
22
22
22
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Tin
Gold
Gold
Housing Material
Plastic
Plastic
Plastic

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 months ago)

Related Parts

PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 1 Rows, 22 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 22 Contacts, Through Hole Mount, SSW Series
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 24 Contacts, Through Hole Mount, CES Series
TE Connectivity1-215297-6
Conn Socket Strip SKT 16 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 20 Contacts, Through Hole Mount, M20 Series
Amphenol Communications Solutions71920-425LF
Conn Socket Strip RCP 25 POS 2.54mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of Samtec CES-122-01-T-S provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 22 Contacts, Through Hole Mount, CES Series
RECEPTACLE, 2.54MM, SINGLE, 22WAY; Pitch Spacing:2.54mm; No. of Contacts:22Contacts; Gender:Receptacle; Product Range:CES Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Conta
RECEPTACLE, 2.54MM, SINGLE, 22WAY; Connector Type:Board to Board; Gender:Female; Ways, No. of:22; Lead Spacing:2.54mm; Termination Method:Solder; Contact Material:Phosphor Bronze; Series:CES; Contact Plating:Tin; No. of Rows:1; Current Rating:1A; Insulator Material:Glass Filled Polyester; Max Operating Temperature:105°C; Min Temperature Operating:-55°C

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.