Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M20-7822046

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 20 Contacts, Through Hole Mount, M20 Series
$ 1.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M20-7822046.

JRH Electronics

Datasheet1 page7 years ago

Electro Sonic

element14 APAC

Newark

TME

Inventory History

3 month trend:
-27.86%

CAD Models

Download Harwin M20-7822046 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.44
$ 2.827
$ 2.827
Stock
23,851
27,429
27,429
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
20
20
20
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Tin
Gold
Gold

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 20 Contacts, Through Hole Mount, CES Series
TE Connectivity1-215297-6
Wire-To-Board Connector, Vertical, Ampmo; |Te Connectivity Amp 1-215297-6
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 16 Contacts, Through Hole Mount, SSW Series
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 1 Rows, 16 Contacts, Through Hole Mount
TE Connectivity1-215297-4
BTB CONNECTOR, 14POS, 1ROW, 2.54MM; Available until stocks are exhausted Alternative available
Amphenol Communications Solutions75915-320LF
Conn Socket Strip RCP 20 POS 2.54mm Solder ST Top Entry Thru-Hole Dubox®

Descriptions

Descriptions of Harwin M20-7822046 provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 20 Contacts, Through Hole Mount, M20 Series
HARWIN 2.54mmpitch20pSingle row female Bus bar, right angle, Through hole mounting
Conn Socket Strip SKT 20 POS 2.54mm Solder ST Thru-Hole Tube
HARWIN - M20-7822046 - CONNECTOR, RECEPTACLE, THT, 2.54MM, 20P
Conn, Rcpt, 20Pos, 1Row, 2.54Mm; |Harwin M20-7822046
Harwin M20-7822046 Female SIL Vertical Throughboard Connector 20-Pin
Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
M20 Socket, Sil, Vertical,20W,2.54Mm
CONN, RCPT, 20POS, 1ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 20Contacts; Gender: Receptacle; Product Range: M20 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contact
M20; SKT; SIL; VER; 20W; 2.54M

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR