Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec CC09R-01-GF

Headers & Wire Housings 1.00 mm Pitch Micro Mate Crimp Contact, Reel Packaging

$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CC09R-01-GF.

Farnell

Datasheet1 page7 years ago

Samtec

element14 APAC

Sager Electronics

Toby Electronics

Inventory History

3 month trend:
+55.21%

CAD Models

Download Samtec CC09R-01-GF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.073
$ 0.052
Stock
1,653,469
1,006,893
Authorized Distributors
6
6
Connector Type
-
Connector, Discrete Wire
Number of Contacts
-
-
Mount
-
Cable
Termination
-
Crimp
Contact Material
-
Bronze
Contact Plating
-
Gold
Housing Material
-
-
Max Current Rating
-
-
Max Voltage Rating (AC)
-
-
Max Operating Temperature
-
-
Min Operating Temperature
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Descriptions

Descriptions of Samtec CC09R-01-GF provided by its distributors.

Headers & Wire Housings 1.00 mm Pitch Micro Mate Crimp Contact, Reel Packaging
CONTACT, SOCKET, CRIMP, PHOSPHOR BRONZE;; CONTACT, SOCKET, CRIMP, PHOSPHOR BRONZE; Product Range:CC09 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:-; Contact Plating:Gold Flash Plated
Connector Accessory, Contact, Phosphor Bronze
Samtec Crimping terminal, CC03Mseries
Contact F Crimp ST Cable Mount
CONN SKT FREE HANGING CRIMP GOLD
CC09R 1.00 MM PITCH S1SX CONTACT

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC09R-01-GF.
  • CC09R01GF
  • CC09R01GF.