Samtec BDL-113-G-E

Stacking Board Connector, BDL Series, 26 Contacts, Header, 2.54 mm, Through Hole, 2 Rows
$ 6.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BDL-113-G-E.

Samtec

Datasheet1 page9 years ago

element14 APAC

Electro Sonic

Farnell

JRH Electronics

Inventory History

3 month trend:
+91.21%

CAD Models

Download Samtec BDL-113-G-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 months ago)

Related Parts

TE Connectivity5102156-6
AMP-Latch RoHS Compliant COMMERCIAL UL Connector Header UL94V-0 -65C~105C 1A 1000VAC V
TE Connectivity1658694-2
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal
Cuttable Header, Push-Pull, 26-Pin Male Pin, Black, TH, 33.02mm L × 5.08mm H
TE Connectivity1761681-9
Conn IDC Connector HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole Package
26-Pin Header 2.54mm Pitch 2 Pos Push-Pull 1.75A 760nm Gold Black TH 40.34mm × 8.59mm × 8.59mm
TE Connectivity2-5499141-6
Conn Ejector Header HDR 26 POS 2.54mm Solder RA Side Entry Thru-Hole Tray

Descriptions

Descriptions of Samtec BDL-113-G-E provided by its distributors.

Stacking Board Connector, BDL Series, 26 Contacts, Header, 2.54 mm, Through Hole, 2 Rows
".100"" Low Profile Double Row
Conn Unshrouded Header HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Header, Push-Pull Pad 26-Pin Nylon 1A Gold Black TH 33.02mm(L) × 5.08mm(H)
STACKING BOARD CONNECTOR, BDL SE
CONNECTOR, HEADER, 26POS, 2ROW, 2.54MM
CONNECTOR, HEADER, 26POS, 2ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 26Contacts; Gender: Header; Product Range: BDL Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Con

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BDL-113-G-E.
  • BDL113GE