What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 2-5499141-6

Conn Ejector Header HDR 26 POS 2.54mm Solder RA Side Entry Thru-Hole Tray

$ 5.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-5499141-6.

IHS

Datasheet5 pages1 year ago

element14 APAC

TE Connectivity

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-1.85%

CAD Models

Download TE Connectivity 2-5499141-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-02-08
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity5102159-6
HEADER, CONN, INTERCONNECT SYSTEM, PCB PLUG,26 CONT, SOLDER, AMP-LATCH SERIES, BLACK
Conn Shrouded Header HDR 26 POS 2.54mm Solder RA Thru-Hole
2.54mm Pitch C-Grid Header Dual Row Low Profile 90° Shrouded 26 Circuits 0.38um Gold
Conn Ejector Header HDR 26 POS 2.54mm Solder RA Side Entry Thru-Hole
Conn Unshrouded Header HDR 26 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
Amphenol Communications Solutions71922-126LF
Conn Ejector Header HDR 26 POS 2.54mm Solder RA Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 2-5499141-6 provided by its distributors.

Conn Ejector Header HDR 26 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
AMP FROM TE CONNECTIVITY 2-5499141-6 Wire-To-Board Connector, Right Angle, AMP-LATCH Series, 26 Contacts, Header, 2.54 mm, Through Hole
Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Blue Insulator, Plug
HEADER, R/A, 26WAY; Pitch Spacing: 2.54mm; No. of Contacts: 26Contacts; Gender: Header; Product Range: AMP-LATCH Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact
A/L UNIV HDR 26P RA LAT BLUE Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without PCB Mount Orientation: Right Angle Wire-to-Board 2.54 mm .1" Without | Ribbon Cable Connector | Part Number: 2-5499141-6 | Internal Number: 2-5499141-6 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 254991416