What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec BCS-132-L-D-TE

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 64 Contacts, Through Hole Mount, BCS Series
$ 5.759
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BCS-132-L-D-TE.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages9 years ago

Farnell

Master Electronics

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Samtec BCS-132-L-D-TE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 64 Contacts, Through Hole Mount, SSW Series
TE Connectivity8-534206-2
Conn Socket Strip SKT 64 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Tube
Amphenol Communications Solutions76342-332LF
Conn Socket Strip RCP 64 POS 2.54mm Solder ST Thru-Hole Tube
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 64 Contacts, Through Hole Mount, SSW Series
CONN NON-STKTHRU PC/104 64P PCB / 64 Connector Non-Stackthrough, Unkeyed (PC/104) Through Hole Black PC/104
PC/104 Stackthrough Connector, 2.54mm (0.1") Pitch DIL, gold (hi-temp mould), 32+32 contacts

Descriptions

Descriptions of Samtec BCS-132-L-D-TE provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 64 Contacts, Through Hole Mount, BCS Series
Conn Socket Strip SKT 64 POS 2.54mm Solder ST Top Entry Thru-Hole TIGER CLAW™ Tube
Connector, RCPT, 64POS, 2ROW, 2.54mm;
Samtec 2.54mmpitch64pDouble row female Straight through female header, BCSseries, right angle, Through hole mounting
.100 2.54 mm Tiger Claw Pass-through Skt
Samtec BCS-132-L-D-TE 基板接続用ソケット
RS APAC
Socket, 2.54Mm, Vertical, 64 Position, 2Row; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:64Contacts; Connector Mounting:Through Hole Mount; Product Range:Bcs Series; Gender:Receptacle Rohs Compliant: Yes |Samtec, Inc. BCS-132-L-D-TE

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCS-132-L-D-TE .
  • BCS-132-LD-TE
  • BCS132-LD-TE
  • BCS132LDTE