Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M20-6103245

PC/104 Stackthrough Connector, 2.54mm (0.1") Pitch DIL, gold (hi-temp mould), 32+32 contacts
$ 5.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M20-6103245.

IHS

Datasheet1 page7 years ago

Electro Sonic

element14 APAC

TME

X-ON

Inventory History

3 month trend:
-5.08%

CAD Models

Download Harwin M20-6103245 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-06-19
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

ESQ - Samtec 2.54mm Elevated Dual Row Socket Strip, 2.29mm Contact, 11.05mm Profile (12)
TE Connectivity8-534206-2
Conn Socket Strip SKT 64 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Tube
Amphenol Communications Solutions76342-332LF
Conn Socket Strip RCP 64 POS 2.54mm Solder ST Thru-Hole Tube
CONN NON-STKTHRU PC/104 64P PCB / 64 Connector Non-Stackthrough, Unkeyed (PC/104) Through Hole Black PC/104
Board Stackers & Spacers, Socket Strip, 2.54 mm, 64 Contacts, Solder, 2 Rows, 2.54 mm, ESQ Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 64 Contacts, Through Hole Mount, CES Series

Descriptions

Descriptions of Harwin M20-6103245 provided by its distributors.

PC/104 Stackthrough Connector, 2.54mm (0.1") Pitch DIL, gold (hi-temp mould), 32+32 contacts
Conn Socket Strip F 64 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Board Stacking Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
Conn, Rcpt, 64Pos, 2Row, 2.54Mm, Th; |Harwin M20-6103245
HARWIN 2.54mmpitch64pDouble row female Bus bar, Straight, Through-hole
Board-to-Board and Backplane Connector ROHS
SOCKET, PC/104, STACKTHRU, 64WAY; Pitch Spacing: 2.54mm; No. of Contacts: 64Contacts; Gender: Receptacle; Product Range: M20 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Conta

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M20-6103245.