Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec BCS-130-L-D-PE

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 60 Contacts, Through Hole Mount, BCS Series
$ 4.419
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BCS-130-L-D-PE.

Samtec

Datasheet1 page9 years ago
Technical Drawing3 pages9 years ago

Master Electronics

Sager Electronics

Farnell

JRH Electronics

Inventory History

3 month trend:
-26.79%

CAD Models

Download Samtec BCS-130-L-D-PE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.419
$ 3.248
$ 3.248
Stock
2,434
2,405
2,405
Authorized Distributors
6
6
6
Connector Type
Receptacle
-
-
Gender
Receptacle
-
-
Fuse
-
-
-
Current Rating
-
-
-
Orientation
Straight
-
-
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 60 Contacts, Through Hole Mount, SSW Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 60 Contacts, Through Hole Mount, SSQ Series
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 2 Rows, 60 Contacts, Through Hole Mount
Amphenol Communications Solutions87606-330LF
Conn Socket Strip RCP 60 POS 2.54mm Solder ST Thru-Hole Tube
Amphenol Communications Solutions76342-330LF
Amphenol ICC 76342-330LF Dubox® Connector Female 76P 2.54mm Gold-plated
Amphenol Communications Solutions66953-030LF
VERT CARD CONN 30AU D/R-66953-030LF | Amphenol FCI (Amphenol CS) 66953030LF

Descriptions

Descriptions of Samtec BCS-130-L-D-PE provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 60 Contacts, Through Hole Mount, BCS Series
Conn Socket Strip SKT 60 POS 2.54mm Solder ST Top Entry Thru-Hole TIGER CLAW™ Tube
BCS - Samtec 2.54mm Dual Entry Pass-through Socket Strip, 7.37mm Profile
Pass Through, Push-Pull, Receptacle, 2.54mm, 2-Ch, 60-Pin, 4.6A, Gold, Black, TH, 76.2mm × 7.62mm
Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
.100 2.54 mm Tiger Claw Pass-through Skt
SOCKET, 2.54MM, PASS-THRU, 2X30WAY;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCS130LDPE