Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec BCS-118-F-S-TE

Push-Pull Receptacle, 2.54mm Pitch, 18-Pin, 4.6A, Gold Plated, Black, TH, 45.72mm × 2.54mm
$ 1.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BCS-118-F-S-TE.

Farnell

Datasheet1 page9 years ago

Samtec

Master Electronics

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-27.11%

CAD Models

Download Samtec BCS-118-F-S-TE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.715
$ 2.166
Stock
25,356
3,005
Authorized Distributors
6
6
Connector Type
-
Receptacle
Gender
Receptacle
Receptacle
Fuse
-
-
Current Rating
-
3 A
Orientation
-
Straight
Mount
-
Through Hole
Contact Plating
-
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Samtec BCS-118-F-S-TE provided by its distributors.

Push-Pull Receptacle, 2.54mm Pitch, 18-Pin, 4.6A, Gold Plated, Black, TH, 45.72mm × 2.54mm
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 18 Contacts, Solder, Tiger Claw BCS Series
Conn Socket Strip SKT 18 POS 2.54mm Solder ST Top Entry Thru-Hole TIGER CLAW™ Tube
PCB RCPT, 18POS, 1ROW, 2.54 MM, THT;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.