Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec BCS-108-L-S-TE

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Solder, Tiger Claw BCS Series
$ 1.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BCS-108-L-S-TE.

Samtec

Datasheet1 page9 years ago
Technical Drawing3 pages9 years ago

Newark

Electro Sonic

Sager Electronics

element14 APAC

Inventory History

3 month trend:
+11.03%

CAD Models

Download Samtec BCS-108-L-S-TE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole Mount, SSQ Series
TE Connectivity215297-8
Wire-To-Board Connector, Vertical, Ampmodu Hv-100 Series, Through Hole, Receptacle, 8, 2.54 Mm
Amphenol Communications Solutions71920-308LF
Bottom or Top Entry,Push-Pull,Receptacle 2.54mm 1 8pin 3A 760nm gold Blue Through hole mounting
Amphenol Communications Solutions76341-308LF
Push-Pull,Receptacle 2.54mm 1 8pin 3A 760nm gold Blue Through hole mounting
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Solder, SSW Series, Phosphor Bronze
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole Mount, BCS Series

Descriptions

Descriptions of Samtec BCS-108-L-S-TE provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Solder, Tiger Claw BCS Series
Conn Socket Strip SKT 8 POS 2.54mm Solder ST Top Entry Thru-Hole TIGERCLAW™ Tube
BCS - Samtec 2.54mm Top Entry PCB Socket Strip, Single Row
Samtec 2.54mmpitch8pSingle row female Board to Board, BCSseries, right angle, Through hole mounting
.100 2.54 mm Tiger Claw Pass-through Skt
Samtec BCS-108-L-S-TE 基板接続用ソケット
RS APAC
2.54MM BOX CONTACT SKT 1X08POS
Board-Board Connector Socket, 8 Position, 1Row; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:8Contacts; Connector Mounting:Through Hole Mount; Product Range:Bcs Series; Gender:Receptacle Rohs Compliant: Yes |Samtec BCS-108-L-S-TE.

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCS-108-L-S-TE.
  • BCS108LSTE