Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec BCS-104-L-D-TE

Connector, Rcpt, 8Pos, 2Row, 2.54Mm; |Samtec, Inc. BCS-104-L-D-TE
$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BCS-104-L-D-TE.

Samtec

Datasheet1 page9 years ago
Technical Drawing3 pages9 years ago

Sager Electronics

Farnell

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-41.34%

CAD Models

Download Samtec BCS-104-L-D-TE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole Mount, SSQ
Samtec SSW Series Wire-to-Board Receptacle, 2.54mm Pitch, 8-Pin Dual Row, Right Angle, TH
TE Connectivity5-534206-4
Board Connector, 8 Contact(S), 2 Row(S), Female, Straight, 0.1 Inch Pitch, Solder Terminal,
TE Connectivity215307-4
Wire-To-Board Connector, Vertical, Ampmodu Hv-100 Series, Through Hole, Receptacle, 8, 2.54 Mm
TE Connectivity5-534998-4
Conn Socket Strip RCP 8 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole Mount, SSW Series

Descriptions

Descriptions of Samtec BCS-104-L-D-TE provided by its distributors.

Connector, Rcpt, 8Pos, 2Row, 2.54Mm; |Samtec, Inc. BCS-104-L-D-TE
2.54mm 2.54mm Double Row 4.6A Tin 8P -55鈩儈+125鈩 Phosphor Bronze 475V Direct Insert 7.37mm Square Hole Plugin,P=2.54mm Female Headers ROHS
CONNECTOR, RCPT, 8POS, 2ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 8Contacts; Gender: Receptacle; Product Range: BCS Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Con

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCS-104-L-D-TE.
  • BCS104LDTE