Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec BCS-104-F-S-HE

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Mount, BCS Series
$ 0.749
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BCS-104-F-S-HE.

Farnell

Datasheet1 page9 years ago

Samtec

Master Electronics

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-3.61%

CAD Models

Download Samtec BCS-104-F-S-HE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.749
$ 0.911
$ 0.911
Stock
806
80,545
80,545
Authorized Distributors
6
6
6
Connector Type
-
Receptacle
Receptacle
Gender
-
Receptacle
Receptacle
Fuse
-
-
-
Current Rating
-
-
-
Orientation
Right Angle
Right Angle
Right Angle
Mount
-
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Mount Right Angle
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Mount, BCS Series
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Surface Mount Right Angle
Amphenol Communications Solutions89882-304LF
Conn Socket Strip RCP 4 POS 2.54mm Solder RA Thru-Hole Tube
2.54mm (0.1) Pitch SIL Horizontal PC Tail Socket Assembly, selective gold + tin, 4 contacts"
Molex 2.54mmpitch4pSingle row female Bus bar, C-Gridseries, right angle, Through hole mounting

Descriptions

Descriptions of Samtec BCS-104-F-S-HE provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Mount, BCS Series
Push-Pull,Receptacle 2.54mm 1 4pin 4.6A 76nm gold Black Through hole mounting
Conn Socket Strip SKT 4 POS 2.54mm Solder RA Thru-Hole
CONNECTOR, RCPT, 4POS, 1ROW, 2.54MM;
CONN RCPT 4POS 0.1 GOLD PCB R/A

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.