Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec BBS-127-T-B

Stacking Board Connector, BBS Series, 27 Contacts, Header, 2.54 mm, Through Hole, 1 Rows
$ 3.451
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BBS-127-T-B.

Samtec

Datasheet1 page9 years ago

Electro Sonic

Farnell

Sager Electronics

Newark

CAD Models

Download Samtec BBS-127-T-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.451
$ 8.142
Stock
27
1,459
Authorized Distributors
6
6
Gender
Male
Male
Pitch
-
-
Number of Contacts
27
27
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
-
-
Contact Plating
Tin
Gold
Housing Material
-
-
Contact Material
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

Conn Unshrouded Header HDR 27 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Conn Unshrouded Header HDR 27 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 27 Contacts, Through Hole, MTSW Series
Conn Wire to Board HDR 27 POS 2.54mm Solder ST Thru-Hole Bulk

Descriptions

Descriptions of Samtec BBS-127-T-B provided by its distributors.

Stacking Board Connector, BBS Series, 27 Contacts, Header, 2.54 mm, Through Hole, 1 Rows
".100"" Single Row
CONN HEADER VERT 27POS 2.54MM
HEADER, 2.54MM, PCB, 1X27WAY;
|Samtec, Inc. BBS-127-T-B

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BBS127TB