Samtec BBS-107-T-A

Stacking Board Connector, BBS Series, 7 Contacts, Header, 2.54 mm, Through Hole, 1 Rows
$ 1.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BBS-107-T-A.

Samtec

Datasheet1 page9 years ago

Electro Sonic

Master Electronics

Farnell

JRH Electronics

Inventory History

3 month trend:
+41.08%

CAD Models

Download Samtec BBS-107-T-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.067
$ 2.421
Stock
13,511
42,314
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
7
7
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
-
Straight
Contact Plating
Tin
Gold
Housing Material
Plastic
Polyester
Contact Material
Bronze
Brass, Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 months ago)

Related Parts

7pin 2.54mm 1 Header,Push-Pull 6.3A tin Black Through hole mounting 17.78mm*2.54mm*2.54mm
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Through Hole, TLW
Conn Unshrouded Header HDR 7 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Connector Wire to Board Header 7 Position 2.54mm Solder Straight Thru-Hole Bag
Conn Shrouded Header (4 Sides) HDR 7 POS 2.54mm Solder RA Side Entry Thru-Hole SL Tube
Connector Wire to Board Header 7 Position 2.54mm Solder Right Angle Thru-Hole Bulk

Descriptions

Descriptions of Samtec BBS-107-T-A provided by its distributors.

Stacking Board Connector, BBS Series, 7 Contacts, Header, 2.54 mm, Through Hole, 1 Rows
Conn Unshrouded Header HDR 7 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Header,Push-Pull 1 7pin Male Pin Black Through hole mounting 17.78mm(Length)*2.54mm(height)
STACKING BOARD CONNECTOR, BBS SE

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BBS107TA