Samtec TLW-107-06-T-S

Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Through Hole, TLW
$ 0.543
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TLW-107-06-T-S.

Samtec

Datasheet1 page9 years ago
Technical Drawing1 page11 years ago

Farnell

JRH Electronics

Sager Electronics

_legacy Avnet

Inventory History

3 month trend:
-2.85%

CAD Models

Download Samtec TLW-107-06-T-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.543
$ 1.037
Stock
8,416
19,878
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
7
7
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Tin
Gold
Housing Material
Plastic
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

7pin 2.54mm 1 Header,Push-Pull 6.3A tin Black Through hole mounting 17.78mm*2.54mm*2.54mm
Conn Unshrouded Header HDR 7 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Headers & Wire Housings .100 Low Profile Single Row, Screw Machine Terminal Strip
Connector Wire to Board Header 7 Position 2.54mm Solder Straight Thru-Hole Bag
Amphenol68015-407HLF
Conn Unshrouded Header HDR 7 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
KK 254 Breakaway Header, Right-Angle, 7 Circuits, Tin (Sn) Plating, Mating Pin Length 9.17mm, Bag

Descriptions

Descriptions of Samtec TLW-107-06-T-S provided by its distributors.

Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Through Hole, TLW
7-Pin 2.54mm Header, Push-Pull 5.2A Tin Black TH 17.8mm × 2.45mm × 1.52mm
".100"" Low Profile Terminal Strip"
CONN UNSHRD HDR HDR 7 POS 2.54MM SLDR ST TH
PIN HEADER, 7POS, 1ROW, 2.54MM, THT;
LOW PROFILE .025"" SQ. HEADER .100
CONN HEADER .100 7POS SNGL TIN

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLW-107-06-T-S.
  • TLW10706TS