Samtec BBS-106-G-A

Stacking Board Connector, BBS Series, 6 Contacts, Header, 2.54 mm, Through Hole, 1 Rows
$ 1.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BBS-106-G-A.

Master Electronics

Datasheet1 page9 years ago
Datasheet1 page8 years ago

Farnell

Newark

element14 APAC

JRH Electronics

Inventory History

3 month trend:
+16.65%

CAD Models

Download Samtec BBS-106-G-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.8
$ 0.754
Stock
16,014
2,121
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
6
6
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Gold
Tin
Housing Material
Polyester
Polyester
Contact Material
Brass, Bronze
Brass, Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 months ago)

Related Parts

Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole, TSW Series
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole, TSW Series
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole, TSW Series
Pin Header, 6 Contacts, 1 Row, 2.54mm, Gold, 3A, Straight, Shrouded, Brass, Wire-to-Board, THT
22-29-2061 Molex Headers & Wire Housings 6C HEADER datasheet, inventory, & pricing.
Pin Header, 6 Contacts, 1 Row, 2.54mm, Gold, 3A, Right Angle, Unshrouded, Brass, THT RA

Descriptions

Descriptions of Samtec BBS-106-G-A provided by its distributors.

Stacking Board Connector, BBS Series, 6 Contacts, Header, 2.54 mm, Through Hole, 1 Rows
Samtec 2.54mm Pitch 6-Pin Single Row Header Board-to-Board Connector BBS Series Right Angle TH
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
HEADER, 2.54MM, PCB, 6WAY; Pitch Spacing:2.54mm; No. of Contacts:6Contacts; Gender:Header; Product Range:-; Contact Termination Type:Solder; No. of Rows:1Rows; Contact Plating:Gold Plated Contacts; Contact Material:Phosp

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BBS-106-G-A..
  • BBS106GA