Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec BBL-120-G-F

Headers & Wire Housings .100 Low Profile Single Row, Screw Machine Terminal Strip
$ 4.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BBL-120-G-F.

Samtec

Datasheet1 page9 years ago

Electro Sonic

Newark

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-45.34%

CAD Models

Download Samtec BBL-120-G-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.49
$ 2.3
Stock
217
190
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
20
20
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Tin
Housing Material
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Frame
CONN HEADER VERT 20POS 2.54MM / Connector Header Through Hole 20 position 0.100" (2.54mm)
Pin Header, Precision Machined Terminal, Board-to-Board, 2.54 mm, 1 Rows, 20 Contacts, Through Hole
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 20 Contacts, Through Hole, TSW Series
Amphenol Communications Solutions98481-320LF
Duboxreg:, Wire To Board connector, Shrouded Header, Single Row, Straight, 20 Position
Pin Header, 20 Contacts, 1 Row, 2.54mm, Gold, 3A, Right Angle, Unshrouded, Brass, THT RA

Descriptions

Descriptions of Samtec BBL-120-G-F provided by its distributors.

Headers & Wire Housings .100 Low Profile Single Row, Screw Machine Terminal Strip
Stacking Conn, Header, 20Pos, 2.54Mm Rohs Compliant: Yes |Samtec BBL-120-G-F .
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
BBL - Samtec 2.54mm Low Profile Single Row, Machined Header - Fast Stock
SAMTEC BBL-120-G-F Stacking Board Connector, BBL Series, 20 Contacts, Header, 2.54 mm, Through Hole, 1 Rows
Samtec 2.54mmpitch20pSingle row pin header Board to Board Connector, BBLseries, right angle, Through hole mounting
2.54MM LOPRO SNGL ROW TRM STRP

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BBL-120-G-F .
  • BBL-120-G-F.
  • BBL-120-G-F..
  • BBL120GF