Samtec BBL-114-G-E

Headers & Wire Housings .100 Low Profile Single Row, Screw Machine Terminal Strip
$ 4.985
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BBL-114-G-E.

Samtec

Datasheet1 page9 years ago

Master Electronics

Newark

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-58.23%

CAD Models

Download Samtec BBL-114-G-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.985
$ 1.751
Stock
5,302
834
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
14
14
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Tin
Housing Material
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 months ago)

Related Parts

Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
2.54mm Pitch C-Grid III Header Single Row Vertical 14 Circuits 0.38um Gold Selective Plating
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 14 Contacts, Through Hole, TSW Series
14-Pin 2.54mm Header, Push-Pull, 6.3A, 760nm, Gold, Black, TH, 35.56mm × 2.54mm × 2.54mm
2.54mm Pitch SL Header Single Row Vertical 3.05mm Pocket Shrouded 14 Circuits 0.38um Gold
KK 254 Breakaway Header Vertical 14 Circuits 0.38um Gold Selective Plating Mating Pin 6.09mm

Descriptions

Descriptions of Samtec BBL-114-G-E provided by its distributors.

Headers & Wire Housings .100 Low Profile Single Row, Screw Machine Terminal Strip
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
BBL - Samtec 2.54mm Low Profile Single Row, Machined Header - Fast Stock
Pin Header, 2.54 mm, 1 Rows, 14 Contacts, Through Hole, BBL Series
Conn Unshrd Hdr Hdr 14 Pos 2.54Mm Sldr St Th Rohs Compliant: Yes
Samtec 2.54mmpitch14pSingle row pin header Board to Board Connector, BBLseries, right angle, Through hole mounting
Low Profile Socket Strip 1 Amp Through Hole 35.56mm
BOARD STACKER 14POS BBL-114-G-E
HEADER, 2.54MM, LO PRO, 14WAY; Pitch Spacing: 2.54mm; No. of Contacts: 14Contacts; Gender: Header; Product Range: BBL Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plated Contacts; Co

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BBL-114-G-E.
  • BBL114-G-E
  • BBL114GE