Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec BBL-108-T-E

Headers & Wire Housings .100 Low Profile Single Row, Screw Machine Terminal Strip
$ 1.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BBL-108-T-E.

Samtec

Datasheet1 page9 years ago

Electro Sonic

Farnell

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-5.18%

CAD Models

Download Samtec BBL-108-T-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.015
$ 2.26
Stock
23,685
37,878
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
8
8
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Tin
Gold
Housing Material
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole, TSW Series
CONN HEADER VERT 8POS 2.54MM / Connector Header Through Hole 8 position 0.100" (2.54mm)
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole, TSW Series
Molex 22-23-5084 KK 254 Solid Header, Vertical, 8 Circuits, without Kinked PC Tails
Header Connector,pcb Mount,recept,8 Contacts,pin,0.1 Pitch,pc Tail Terminal,polarized Lck
TE Connectivity3-644456-8
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Bag/Box

Descriptions

Descriptions of Samtec BBL-108-T-E provided by its distributors.

Headers & Wire Housings .100 Low Profile Single Row, Screw Machine Terminal Strip
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Pin Header, 2.54 mm, 1 Rows, 8 Contacts, Through Hole, BBL Series
Stacking Conn, Header, 8Pos, 2.54Mm; |Samtec, Inc. BBL-108-T-E .
1 Headers,Headers &,Pin Strip,Wire Housings 1A Black Through hole mounting 20.32mm(Length)*2.54mm(height)
CONN HEADER LOPRO 8POS .100 TIN

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BBL-108-T-E .
  • BBL108TE