Samtec TSW-108-07-T-S

CONN HEADER VERT 8POS 2.54MM / Connector Header Through Hole 8 position 0.100" (2.54mm)
$ 0.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TSW-108-07-T-S.

Sager Electronics

Datasheet2 pages9 years ago
Datasheet2 pages5 years ago

HQonline

Farnell

Master Electronics

Toby Electronics

Inventory History

3 month trend:
+5.31%

CAD Models

Download Samtec TSW-108-07-T-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.303
$ 0.449
$ 0.449
Stock
67,980
136,379
136,379
Authorized Distributors
6
6
6
Connector Type
Male Pin
Male Pin
Male Pin
Gender
Male
Male
Male
Fuse
-
-
-
Current Rating
-
-
-
Orientation
Straight
Straight
Straight
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Tin
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

8-Pin Header, 2.54mm Pitch, Push-Pull, 6.3A, Tin-Plated, Black, TH, 20.32mm L × 2.54mm H
Samtec TSW Series Board-to-Board Connector, 8-Pin, 2.54mm Pitch, Right Angle, TH
Header, Push-Pull, 8-Pin, 2.54mm Pitch, 6.3A, Tin, Black, TH, 20.32mm (L) × 2.54mm (H)
TE Connectivity3-644456-8
TE Connectivity Wire-to-Board Connector, MTA-100 Series, Right Angle, TH, 8-Pin, 2.54mm Pitch
TE Connectivity2-644861-8
Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Package
KK 254 Breakaway Header, Vertical, 8 Circuits, Tin (Sn) Plating, Mating Pin Length 8.13mm, Bag

Descriptions

Descriptions of Samtec TSW-108-07-T-S provided by its distributors.

CONN HEADER VERT 8POS 2.54MM / Connector Header Through Hole 8 position 0.100" (2.54mm)
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole, TSW Series
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Automotive Bulk
Connector, HEADER, 8POS, 1ROW, 2.54MM;
TSW - Samtec 2.54mm Pin Header 10.92mm Overall Pin Length
Samtec TSW Series, 2.54mm Pitch, 8-Pin Single Row Header, Board-to-Board/Wire-to-Board, Right Angle, TH
2.54mm TSW series PCB pin header, 8P
RS APAC
.025" SQ. POST HEADER .100" (2,54MM)

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSW-108-07-T-S .
  • TSW-108-07-T-S.
  • TSW108-07-T-S
  • TSW10807TS