Samtec BBL-106-T-E

Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole, BBL Series
$ 0.928
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BBL-106-T-E.

Samtec

Datasheet1 page9 years ago

Electro Sonic

Farnell

Sager Electronics

Toby Electronics

Inventory History

3 month trend:
-6.12%

CAD Models

Download Samtec BBL-106-T-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.928
$ 1.72
Stock
12,914
39,313
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
6
6
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Tin
Gold
Housing Material
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 months ago)

Related Parts

Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole, TSW Series
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
KK® 254 Wire-to-Board Header, Vertical, with Friction Lock, 6 Circuits, Tin (Sn) Plating
TE Connectivity2-644486-6
Wire-Board Connector Header 6 Position,; |Te Connectivity Amp 2-644486-6.
KK 254 Wire-to-Board Header Single Row Vertical 6 Circuits PA Polyamide Nylon Tin (Sn) Plating

Descriptions

Descriptions of Samtec BBL-106-T-E provided by its distributors.

Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole, BBL Series
Samtec 2.54mmpitch6pSingle row pin header, BBLseries, right angle, Through hole mounting
".100"" Low Profile Single Row
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
BOARD STACKER 6POS 3ROW BBL-106-T-E
CONN HEADER LOPRO 6POS .100 TIN
HEADER, 2.54MM, LO PRO, 6 WAY; Pitch Spacing:2.54mm; No. of Contacts:6Contacts; Gender:Header; Product Range:BBL Series; Contact Termination Type:Solder; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Jan-2018); Contact Termination:Solder; Lead Spacing:2.54mm; Termination Method:Solder

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BBL-106-T-E.
  • BBL106TE