Samtec BBL-106-G-F

Stacking Board Connector, Low Profile, BBL Series, 6 Contacts, Header, 2.54 mm, Through Hole
$ 2.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BBL-106-G-F.

Samtec

Datasheet1 page9 years ago

Electro Sonic

Newark

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-26.13%

CAD Models

Download Samtec BBL-106-G-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.101
$ 0.73
Stock
208,710
6,991
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
6
6
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Tin
Housing Material
Polyester
Plastic

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 months ago)

Related Parts

Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole, TSW Series
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole, TSW Series
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole, TSW Series
Pin Header, 6 Contacts, 1 Row, 2.54mm, Gold, 3A, Straight, Shrouded, Brass, Wire-to-Board, THT
22-29-2061 Molex Headers & Wire Housings 6C HEADER datasheet, inventory, & pricing.
Pin Header, 6 Contacts, 1 Row, 2.54mm, Gold, 3A, Right Angle, Unshrouded, Brass, THT RA

Descriptions

Descriptions of Samtec BBL-106-G-F provided by its distributors.

Stacking Board Connector, Low Profile, BBL Series, 6 Contacts, Header, 2.54 mm, Through Hole
Headers & Wire Housings .100 Low Profile Single Row, Screw Machine Terminal Strip
Samtec 2.54mm Pitch 6-Pin Single Row Header, Board-to-Board Connector, BBL Series, Right Angle, TH
BBL - Samtec 2.54mm Low Profile Single Row, Machined Header - Fast Stock
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Tube
".100"" Low Profile Single Row
HEADER, 2.54MM, LO PRO, 6WAY; Product Range: BBL Series; No. of Contacts: 6Contacts; Gender: Header; Pitch Spacing: 2.54mm; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Row Pitch: -; Contact Plating: Gold Plated Contacts; Contact Material: Phosphor Bronze; SVHC: No SVHC (15-Jan-2018); Colour: Black; Contact Termination: Solder; Current Rating: 1A; External Length / Height: 2.16mm; Lead Spacing: 2.54mm; Material: Glas Filled Polyester; Operating Temperature Max: +125°C; Operating Temperature Min: -55°C; Termination Method: Solder

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BBL-106-G-F .
  • BBL106GF